MS27468P25F35P by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
MS27468P25F35P

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular PIN 128 POS Crimp ST Jam Nut 128 Terminal 1 Port

Manufacturer Part #: MS27468P25F35P

Alternate Part #: MS27468P25F35P


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 128 POS Crimp ST Jam Nut 128 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Contact Gender
PIN
Strain Relief
No
Operating Temperature
-65 to 200 °C
Shell Size / Insert Arrangement
25-35
Contact Plating
Gold
Body Orientation
Straight
Gender
RCP
Termination Method
Crimp
Contacts Classification
128Signal
Mounting
Jam Nut
Contact Material
Copper Alloy
Product Diameter
59.13 mm
Product Length
36.86 mm