MS27468P25B61SA by ITT Interconnect Solutions | 圆形连接器 | Avnet AMERICAS
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
MS27468P25B61SA

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular SKT 61 POS Crimp ST Jam Nut 61 Terminal 1 Port

Manufacturer Part #: MS27468P25B61SA

Alternate Part #: MS27468P25B61SA


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 61 POS Crimp ST Jam Nut 61 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Contacts Classification
61Signal
Operating Temperature
-65 to 175 °C
Contact Gender
SKT
Contact Plating
Gold
Strain Relief
No
Body Orientation
Straight
Gender
RCP
Termination Method
Crimp
Mounting
Jam Nut
Shell Size / Insert Arrangement
25-61
Contact Material
Copper Alloy
Product Diameter
59.13 mm
Product Length
36.86 mm