MS27468P25B35SD by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
MS27468P25B35SD

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Jam Nut 128 Terminal 1 Port

Manufacturer Part #: MS27468P25B35SD

Alternate Part #: MS27468P25B35SD


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Jam Nut 128 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-65 to 175 °C
Strain Relief
No
Contact Gender
SKT
Shell Size / Insert Arrangement
25-35
Contact Plating
Gold
Body Orientation
Straight
Gender
RCP
Termination Method
Crimp
Contacts Classification
128Signal
Mounting
Jam Nut
Contact Material
Copper Alloy
Product Diameter
59.13 mm
Product Length
36.86 mm
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
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM