MS27468P23B53SC by ITT Interconnect Solutions | 圆形连接器 | Avnet AMERICAS
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
MS27468P23B53SC

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular SKT 53 POS Crimp ST Jam Nut 53 Terminal 1 Port

Manufacturer Part #: MS27468P23B53SC

Alternate Part #: MS27468P23B53SC


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 53 POS Crimp ST Jam Nut 53 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-65 to 175 °C
Strain Relief
No
Shell Size / Insert Arrangement
23-53
Contact Plating
Gold
Contact Gender
SKT
Contacts Classification
53Signal
Body Orientation
Straight
Gender
RCP
Termination Method
Crimp
Mounting
Jam Nut
Contact Material
Copper Alloy
Product Diameter
55.98 mm
Product Length
36.86 mm
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
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM