MS27468P21A39PB by ITT Interconnect Solutions | 圆形连接器 | Avnet AMERICAS
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
MS27468P21A39PB

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular PIN 39 POS Crimp ST Jam Nut 39 Terminal 1 Port

Manufacturer Part #: MS27468P21A39PB

Alternate Part #: MS27468P21A39PB


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 39 POS Crimp ST Jam Nut 39 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Contact Gender
PIN
Strain Relief
No
Shell Size / Insert Arrangement
21-39
Contact Plating
Gold
Body Orientation
Straight
Gender
RCP
Operating Temperature
-65 to 150 °C
Mounting
Jam Nut
Contacts Classification
(2/37)Signal
Termination Method
Crimp
Contact Material
Copper Alloy
Product Diameter
52.78 mm
Product Length
36.86 mm