MS27468E13A35SA by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
MS27468E13A35SA

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Jam Nut 22 Terminal 1 Port

Manufacturer Part #: MS27468E13A35SA

Alternate Part #: MS27468E13A35SA


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Jam Nut 22 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Contact Material
Copper Alloy
Shell Size / Insert Arrangement
13-35
Contacts Classification
22Signal
Strain Relief
No
Mounting
Jam Nut
Termination Method
Crimp
Contact Plating
Gold
Gender
RCP
Operating Temperature
-65 to 150 °C
Body Orientation
Straight
Contact Gender
SKT
Product Diameter
35.51 mm
Product Length
26.42 mm
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
USD    $189.8122
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $189.8122


    10:  

    $176.70713


    25:  

    $164.95114


    50:  

    $154.66179


    100:  

    $130.28161


    500:  

    $112.70099


    1,000:  

    $105.50731



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM