MS27467T23B53PD by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
MS27467T23B53PD

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular PIN 53 POS Crimp ST Cable Mount 53 Terminal 1 Port

Manufacturer Part #: MS27467T23B53PD

Alternate Part #: MS27467T23B53PD


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 53 POS Crimp ST Cable Mount 53 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-65 to 175 °C
Contact Gender
PIN
Strain Relief
No
Gender
PL
Contact Plating
Gold
Shell Size / Insert Arrangement
23-53
Contacts Classification
53Signal
Body Orientation
Straight
Mounting
Cable Mount
Contact Material
Copper Alloy
Termination Method
Crimp
Product Diameter
44.86 mm
Product Length
31.34 mm
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
USD    $359.01053
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $359.01053


    10:  

    $334.22361


    25:  

    $311.98836


    50:  

    $292.5271


    100:  

    $246.41445


    500:  

    $213.1625


    1,000:  

    $199.55638



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    Texas Instruments Promotion