MS27467T21F41SAF0 by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
MS27467T21F41SAF0

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port

Manufacturer Part #: MS27467T21F41SAF0

Alternate Part #: MS27467T21F41SA-FO


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Strain Relief
No
Contact Gender
SKT
Contact Plating
Gold
Contacts Classification
41Signal
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Contact Material
Copper Alloy
Operating Temperature
-65 to 200 °C
Shell Size / Insert Arrangement
21-41
Termination Method
Crimp
Product Diameter
41.68 mm
Product Length
31.34 mm
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
USD    $221.31579
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $221.31579


    10:  

    $206.03563


    25:  

    $192.32848


    50:  

    $180.33138


    100:  

    $151.90476


    500:  

    $131.40625


    1000:  

    $123.01862



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM