MS27467T17B26SC by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
MS27467T17B26SC

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port

Manufacturer Part #: MS27467T17B26SC

Alternate Part #: MS27467T17B26SC


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Mounting
Cable Mount
Contacts Classification
26Signal
Termination Method
Crimp
Contact Material
Copper Alloy
Gender
PL
Operating Temperature
-65 to 175 °C
Shell Size / Insert Arrangement
17-26
Contact Gender
SKT
Contact Plating
Gold
Strain Relief
No
Product Diameter
35.71 mm
Product Length
31.34 mm
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
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM