MS27467T13F98PAF0 by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
MS27467T13F98PAF0

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port

Manufacturer Part #: MS27467T13F98PAF0

Alternate Part #: MS27467T13F98PA-FO


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Mounting
Cable Mount
Contact Material
Copper Alloy
Operating Temperature
-65 to 200 °C
Shell Size / Insert Arrangement
13-98
Termination Method
Crimp
Contact Gender
PIN
Contact Plating
Gold
Contacts Classification
10Signal
Strain Relief
No
Gender
PL
Product Diameter
29.36 mm
Product Length
31.34 mm