MS27467T11A35SA by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
MS27467T11A35SA

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port

Manufacturer Part #: MS27467T11A35SA

Alternate Part #: MS27467T11A35SA


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Mounting
Cable Mount
Contact Material
Copper Alloy
Shell Size / Insert Arrangement
11-35
Operating Temperature
-65 to 150 °C
Termination Method
Crimp
Contacts Classification
13Signal
Gender
PL
Strain Relief
No
Contact Gender
SKT
Contact Plating
Gold
Product Diameter
24.99 mm
Product Length
31.34 mm