MS27467P19B32P by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
MS27467P19B32P

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port

Manufacturer Part #: MS27467P19B32P

Alternate Part #: MS27467P19B32P


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Cable Mount
Body Orientation
Straight
Termination Method
Crimp
Contacts Classification
32Signal
Contact Material
Copper Alloy
Gender
PL
Operating Temperature
-65 to 175 °C
Strain Relief
No
Shell Size / Insert Arrangement
19-32
Contact Plating
Gold
Contact Gender
PIN
Product Diameter
38.51 mm
Product Length
42.44 mm
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
USD    $320.80861
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $320.80861


    10:  

    $298.65924


    25:  

    $278.79002


    50:  

    $261.39961


    100:  

    $220.19376


    500:  

    $190.48011


    1,000:  

    $178.32181



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM