MS27467P15B18PD by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
MS27467P15B18PD

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port

Manufacturer Part #: MS27467P15B18PD

Alternate Part #: MS27467P15B18PD


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-65 to 175 °C
Contact Gender
PIN
Contact Plating
Gold
Strain Relief
No
Gender
PL
Body Orientation
Straight
Mounting
Cable Mount
Contacts Classification
18Signal
Contact Material
Copper Alloy
Shell Size / Insert Arrangement
15-18
Termination Method
Crimp
Product Diameter
32.54 mm
Product Length
42.44 mm
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
USD    $252.94976
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $252.94976


    10:  

    $235.48552


    25:  

    $219.81913


    50:  

    $206.10721


    100:  

    $173.61741


    500:  

    $150.18892


    1,000:  

    $140.60239



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM