MS27467P11A98S by ITT Interconnect Solutions | 圆形连接器 | Avnet AMERICAS
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
MS27467P11A98S

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Manufacturer Part #: MS27467P11A98S

Alternate Part #: MS27467P11A98S


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Cable Mount
Contact Material
Copper Alloy
Termination Method
Crimp
Shell Size / Insert Arrangement
11-98
Strain Relief
No
Contact Plating
Gold
Operating Temperature
-65 to 150 °C
Contacts Classification
6Signal
Body Orientation
Straight
Contact Gender
SKT
Gender
PL
Product Diameter
24.99 mm
Product Length
42.44 mm
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
USD    $228.45191
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $228.45191


    10:  

    $212.67906


    25:  

    $198.52994


    50:  

    $186.146


    100:  

    $156.80279


    500:  

    $135.64332


    1,000:  

    $126.98524



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM