MS27467E9F98S by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
MS27467E9F98S

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

Manufacturer Part #: MS27467E9F98S

Alternate Part #: MS27467E9F98S


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Gender
PL
Strain Relief
No
Shell Size / Insert Arrangement
9-98
Operating Temperature
-65 to 200 °C
Contact Gender
SKT
Contacts Classification
3Signal
Contact Plating
Gold
Mounting
Cable Mount
Body Orientation
Straight
Termination Method
Crimp
Contact Material
Copper Alloy
Product Diameter
21.82 mm
Product Length
31.34 mm
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
USD    $302.16244
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $302.16244


    10:  

    $281.30045


    25:  

    $262.58607


    50:  

    $246.20643


    100:  

    $207.39557


    500:  

    $179.40895


    1,000:  

    $167.95731



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM