MS27467E23F53PB by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
MS27467E23F53PB

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular PIN 53 POS Crimp ST Cable Mount 53 Terminal 1 Port

Manufacturer Part #: MS27467E23F53PB

Alternate Part #: MS27467E23F53PB


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 53 POS Crimp ST Cable Mount 53 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Contact Gender
PIN
Strain Relief
No
Contacts Classification
53Signal
Shell Size / Insert Arrangement
23-53
Gender
PL
Contact Plating
Gold
Mounting
Cable Mount
Contact Material
Copper Alloy
Termination Method
Crimp
Operating Temperature
-65 to 200 °C
Product Diameter
44.86 mm
Product Length
31.34 mm
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
USD    $360.19
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $360.19


    10:  

    $335.29


    25:  

    $312.99


    50:  

    $293.49


    100:  

    $247.19


    500:  

    $213.79


    1,000:  

    $200.19



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool