MS27467E23B55PD by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
MS27467E23B55PD

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

Manufacturer Part #: MS27467E23B55PD

Alternate Part #: MS27467E23B55PD


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Mounting
Cable Mount
Contact Material
Copper Alloy
Shell Size / Insert Arrangement
23-55
Contacts Classification
55Signal
Termination Method
Crimp
Gender
PL
Operating Temperature
-65 to 175 °C
Contact Plating
Gold
Strain Relief
No
Contact Gender
PIN
Product Diameter
44.86 mm
Product Length
31.34 mm
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
USD    $343.89091
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $343.89091


    10:  

    $320.14788


    25:  

    $298.84906


    50:  

    $280.20741


    100:  

    $236.03678


    500:  

    $204.18523


    1000:  

    $191.15213



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM