MS27467E23A35SD by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
MS27467E23A35SD

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular SKT 100 POS Crimp ST Cable Mount 100 Terminal 1 Port

Manufacturer Part #: MS27467E23A35SD

Alternate Part #: MS27467E23A35SD


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 100 POS Crimp ST Cable Mount 100 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-65 to 150 °C
Body Orientation
Straight
Strain Relief
No
Shell Size / Insert Arrangement
23-35
Contact Plating
Gold
Gender
PL
Contact Gender
SKT
Mounting
Cable Mount
Contacts Classification
100Signal
Termination Method
Crimp
Contact Material
Copper Alloy
Product Diameter
44.86 mm
Product Length
31.34 mm
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
  • Lead time: 18 weeks