MS27467E21B41SB by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
MS27467E21B41SB

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port

Manufacturer Part #: MS27467E21B41SB

Alternate Part #: MS27467E21B41SB


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-65 to 175 °C
Strain Relief
No
Contact Gender
SKT
Contact Plating
Gold
Gender
PL
Contacts Classification
41Signal
Body Orientation
Straight
Mounting
Cable Mount
Termination Method
Crimp
Contact Material
Copper Alloy
Shell Size / Insert Arrangement
21-41
Product Diameter
41.68 mm
Product Length
31.34 mm
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
USD    $320.11603
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $320.11603


    10:  

    $298.01448


    25:  

    $278.18815


    50:  

    $260.83528


    100:  

    $219.71839


    500:  

    $190.06889


    1000:  

    $177.93684



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM