MS27467E21B39PD by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
MS27467E21B39PD

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular PIN 39 POS Crimp ST Cable Mount 39 Terminal 1 Port

Manufacturer Part #: MS27467E21B39PD

Alternate Part #: MS27467E21B39PD


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 39 POS Crimp ST Cable Mount 39 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Gender
PL
Operating Temperature
-65 to 175 °C
Contact Gender
PIN
Shell Size / Insert Arrangement
21-39
Contact Plating
Gold
Strain Relief
No
Body Orientation
Straight
Mounting
Cable Mount
Termination Method
Crimp
Contacts Classification
(2/37)Signal
Contact Material
Copper Alloy
Product Diameter
41.68 mm
Product Length
31.34 mm
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
USD    $402.91675
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $402.91675


    10:  

    $375.09844


    25:  

    $350.14387


    50:  

    $328.30253


    100:  

    $276.55041


    500:  

    $239.23182


    1000:  

    $223.9617



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM