MS27467E15F5SC by ITT Interconnect Solutions | 圆形连接器 | Avnet AMERICAS
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
MS27467E15F5SC

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

Manufacturer Part #: MS27467E15F5SC

Alternate Part #: MS27467E15F5SC


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Mounting
Cable Mount
Operating Temperature
-65 to 200 °C
Contact Material
Copper Alloy
Termination Method
Crimp
Contacts Classification
5Signal
Shell Size / Insert Arrangement
15-5
Contact Gender
SKT
Strain Relief
No
Contact Plating
Gold
Gender
PL
Product Diameter
32.54 mm
Product Length
31.34 mm
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
USD    $197.96316
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $197.96316


    10:  

    $184.29532


    25:  

    $172.03451


    50:  

    $161.30331


    100:  

    $135.87619


    500:  

    $117.54063


    1,000:  

    $110.03803



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    Texas Instruments Promotion