MS27467E15F5PC by ITT Interconnect Solutions | 圆形连接器 | Avnet AMERICAS
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
MS27467E15F5PC

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

Manufacturer Part #: MS27467E15F5PC

Alternate Part #: MS27467E15F5PC


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Gender
PL
Strain Relief
No
Shell Size / Insert Arrangement
15-5
Contact Plating
Gold
Contact Gender
PIN
Contacts Classification
5Signal
Mounting
Cable Mount
Body Orientation
Straight
Operating Temperature
-65 to 200 °C
Contact Material
Copper Alloy
Termination Method
Crimp
Product Diameter
32.54 mm
Product Length
31.34 mm
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
USD    $241.85072
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $241.85072


    10:  

    $225.15278


    25:  

    $210.1738


    50:  

    $197.06355


    100:  

    $165.99934


    500:  

    $143.59886


    1,000:  

    $134.43298



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM