MS27467E15B19S by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
MS27467E15B19S

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port

Manufacturer Part #: MS27467E15B19S

Alternate Part #: MS27467E15B19S


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Shell Size / Insert Arrangement
15-19
Gender
PL
Contact Gender
SKT
Mounting
Cable Mount
Contact Material
Copper Alloy
Termination Method
Crimp
Operating Temperature
-65 to 175 °C
Contacts Classification
19Signal
Contact Plating
Gold
Body Orientation
Straight
Strain Relief
No
Product Diameter
32.54 mm
Product Length
31.34 mm
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
USD    $452.42536
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $452.42536


    10:  

    $421.18886


    25:  

    $393.16798


    50:  

    $368.64288


    100:  

    $310.53169


    500:  

    $268.62756


    1,000:  

    $251.48112



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    Texas Instruments Promotion