MS27467E15A97PC by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
MS27467E15A97PC

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port

Manufacturer Part #: MS27467E15A97PC

Alternate Part #: MS27467E15A97PC


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Gender
PL
Body Orientation
Straight
Contact Gender
PIN
Shell Size / Insert Arrangement
15-97
Contact Plating
Gold
Contacts Classification
(4/8)Signal
Strain Relief
No
Mounting
Cable Mount
Contact Material
Copper Alloy
Operating Temperature
-65 to 150 °C
Termination Method
Crimp
Product Diameter
32.54 mm
Product Length
31.34 mm
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
  • Additional Stock Lead Time: 18 Weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM

    BOM Tool

    Quick Buy Tool