MS27467E13B35SF0 by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
MS27467E13B35SF0

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port

Manufacturer Part #: MS27467E13B35SF0

Alternate Part #: MS27467E13B35S-FO


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-65 to 175 °C
Contact Gender
SKT
Contact Plating
Gold
Strain Relief
No
Shell Size / Insert Arrangement
13-35
Gender
PL
Body Orientation
Straight
Mounting
Cable Mount
Contact Material
Copper Alloy
Termination Method
Crimp
Contacts Classification
22Signal
Product Diameter
29.36 mm
Product Length
31.34 mm
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
USD    $497.2488
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $497.2488


    10:  

    $462.91759


    25:  

    $432.12058


    50:  

    $405.16569


    100:  

    $341.29721


    500:  

    $295.24148


    1,000:  

    $276.39628



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM