MS27466T23A53SB by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
MS27466T23A53SB

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular SKT 53 POS Crimp ST Wall Mount 53 Terminal 1 Port

Manufacturer Part #: MS27466T23A53SB

Alternate Part #: MS27466T23A53SB


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 53 POS Crimp ST Wall Mount 53 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Gender
RCP
Contact Material
Copper Alloy
Termination Method
Crimp
Operating Temperature
-65 to 150 °C
Strain Relief
No
Contact Plating
Gold
Contact Gender
SKT
Contacts Classification
53Signal
Shell Size / Insert Arrangement
23-53
Mounting
Wall Mount
Product Length
31.5 mm
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
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM