MS27466T21B41P by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
MS27466T21B41P

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular PIN 41 POS Crimp ST Wall Mount 41 Terminal 1 Port

Manufacturer Part #: MS27466T21B41P

Alternate Part #: MS27466T21B41P


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 41 POS Crimp ST Wall Mount 41 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Wall Mount
Contacts Classification
41Signal
Operating Temperature
-65 to 175 °C
Contact Plating
Gold
Contact Gender
PIN
Strain Relief
No
Body Orientation
Straight
Gender
RCP
Termination Method
Crimp
Shell Size / Insert Arrangement
21-41
Contact Material
Copper Alloy
Product Length
31.5 mm
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
USD    $213.18301
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $213.18301


    10:  

    $198.46437


    25:  

    $185.26091


    50:  

    $173.70468


    100:  

    $146.32266


    500:  

    $126.57741


    1000:  

    $118.49801



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM