MS27466T19B11P by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
MS27466T19B11P

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular PIN 11 POS Crimp ST Wall Mount 11 Terminal 1 Port

Manufacturer Part #: MS27466T19B11P

Alternate Part #: MS27466T19B11P


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 11 POS Crimp ST Wall Mount 11 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Wall Mount
Operating Temperature
-65 to 175 °C
Contact Gender
PIN
Contact Plating
Gold
Strain Relief
No
Shell Size / Insert Arrangement
19-11
Body Orientation
Straight
Gender
RCP
Contact Material
Copper Alloy
Termination Method
Crimp
Contacts Classification
11Signal
Product Length
31.5 mm
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
USD    $304.57799
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $304.57799


    10:  

    $283.54922


    25:  

    $264.68524


    50:  

    $248.17466


    100:  

    $209.05353


    500:  

    $180.84318


    1,000:  

    $169.30



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM