MS27466T19A35P by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
MS27466T19A35P

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular PIN 66 POS Crimp ST Wall Mount 66 Terminal 1 Port

Manufacturer Part #: MS27466T19A35P

Alternate Part #: MS27466T19A35P


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 66 POS Crimp ST Wall Mount 66 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Shell Size / Insert Arrangement
19-35
Contacts Classification
66Signal
Strain Relief
No
Mounting
Wall Mount
Contact Plating
Gold
Operating Temperature
-65 to 150 °C
Contact Gender
PIN
Body Orientation
Straight
Gender
RCP
Termination Method
Crimp
Contact Material
Copper Alloy
Product Length
31.5 mm