MS27466T17F26P by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
MS27466T17F26P

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular PIN 26 POS Crimp ST Wall Mount 26 Terminal 1 Port

Manufacturer Part #: MS27466T17F26P

Alternate Part #: MS27466T17F26P


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 26 POS Crimp ST Wall Mount 26 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Wall Mount
Contact Material
Copper Alloy
Termination Method
Crimp
Operating Temperature
-65 to 200 °C
Contact Plating
Gold
Gender
RCP
Shell Size / Insert Arrangement
17-26
Body Orientation
Straight
Strain Relief
No
Contact Gender
PIN
Contacts Classification
26Signal
Product Length
31.5 mm