MS27466T15A5PA by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
MS27466T15A5PA

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port

Manufacturer Part #: MS27466T15A5PA

Alternate Part #: MS27466T15A5PA


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Contact Material
Copper Alloy
Contacts Classification
5Signal
Termination Method
Crimp
Shell Size / Insert Arrangement
15-5
Contact Plating
Gold
Gender
RCP
Body Orientation
Straight
Operating Temperature
-65 to 150 °C
Contact Gender
PIN
Strain Relief
No
Mounting
Wall Mount
Product Length
31.5 mm
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
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM

    Texas Instruments Promotion