MS27466P25A61PA by ITT Interconnect Solutions | 圆形连接器 | Avnet AMERICAS
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
MS27466P25A61PA

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular PIN 61 POS Crimp ST Wall Mount 61 Terminal 1 Port

Manufacturer Part #: MS27466P25A61PA

Alternate Part #: MS27466P25A61PA


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 61 POS Crimp ST Wall Mount 61 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Contact Material
Copper Alloy
Termination Method
Crimp
Gender
RCP
Contact Plating
Gold
Operating Temperature
-65 to 150 °C
Body Orientation
Straight
Shell Size / Insert Arrangement
25-61
Contact Gender
PIN
Strain Relief
No
Mounting
Wall Mount
Contacts Classification
61Signal
Product Length
36.86 mm
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
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM

    Texas Instruments Promotion