MS27466E19B35SD by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
MS27466E19B35SD

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular SKT 66 POS Crimp ST Wall Mount 66 Terminal 1 Port

Manufacturer Part #: MS27466E19B35SD

Alternate Part #: MS27466E19B35SD


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 66 POS Crimp ST Wall Mount 66 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Wall Mount
Body Orientation
Straight
Shell Size / Insert Arrangement
19-35
Contact Gender
SKT
Contact Plating
Gold
Strain Relief
No
Gender
RCP
Contacts Classification
66Signal
Contact Material
Copper Alloy
Operating Temperature
-65 to 175 °C
Termination Method
Crimp
Product Length
31.5 mm
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
  • Additional Stock Lead Time: 18 Weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM

    BOM Tool

    Quick Buy Tool