MS27466E19A32PB by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
MS27466E19A32PB

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular PIN 32 POS Crimp ST Wall Mount 32 Terminal 1 Port

Manufacturer Part #: MS27466E19A32PB

Alternate Part #: MS27466E19A32PB


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 32 POS Crimp ST Wall Mount 32 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Gender
RCP
Contact Material
Copper Alloy
Contacts Classification
32Signal
Operating Temperature
-65 to 150 °C
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
PIN
Shell Size / Insert Arrangement
19-32
Contact Plating
Gold
Strain Relief
No
Mounting
Wall Mount
Product Length
31.5 mm
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
  • Additional Stock Lead Time: 18 Weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM

    BOM Tool

    Quick Buy Tool