MS27466E17F26PD by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
MS27466E17F26PD

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular PIN 26 POS Crimp ST Wall Mount 26 Terminal 1 Port

Manufacturer Part #: MS27466E17F26PD

Alternate Part #: MS27466E17F26PD


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 26 POS Crimp ST Wall Mount 26 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Wall Mount
Contact Material
Copper Alloy
Termination Method
Crimp
Operating Temperature
-65 to 200 °C
Contact Plating
Gold
Gender
RCP
Shell Size / Insert Arrangement
17-26
Body Orientation
Straight
Strain Relief
No
Contact Gender
PIN
Contacts Classification
26Signal
Product Length
31.5 mm
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
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM