MS27466E15F97PA by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
MS27466E15F97PA

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular PIN 12 POS Crimp ST Wall Mount 12 Terminal 1 Port

Manufacturer Part #: MS27466E15F97PA

Alternate Part #: MS27466E15F97PA


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 12 POS Crimp ST Wall Mount 12 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Wall Mount
Contact Gender
PIN
Strain Relief
No
Shell Size / Insert Arrangement
15-97
Contacts Classification
(4/8)Signal
Contact Plating
Gold
Body Orientation
Straight
Gender
RCP
Operating Temperature
-65 to 200 °C
Contact Material
Copper Alloy
Termination Method
Crimp
Product Length
31.5 mm