MS27466E15F5PB by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
MS27466E15F5PB

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port

Manufacturer Part #: MS27466E15F5PB

Alternate Part #: MS27466E15F5PB


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Wall Mount
Contacts Classification
5Signal
Shell Size / Insert Arrangement
15-5
Contact Plating
Gold
Strain Relief
No
Contact Gender
PIN
Body Orientation
Straight
Gender
RCP
Operating Temperature
-65 to 200 °C
Contact Material
Copper Alloy
Termination Method
Crimp
Product Length
31.5 mm