KPSE7A16-8S07F0 by ITT Interconnect Solutions | 圆形连接器 | Avnet AMERICAS
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
KPSE7A16-8S07F0

ITT Interconnect Solutions

Conn MIL-C-26482 Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port

Manufacturer Part #: KPSE7A16-8S07F0

Alternate Part #: KPSE7A16-8S07-FO


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-C-26482 Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Gender
RCP
Termination Method
Crimp
Mounting
Jam Nut
Contact Material
Copper Alloy
Strain Relief
No
Contact Plating
Gold
Operating Temperature
-55 to 125 °C
Shell Size / Insert Arrangement
16-8
Contacts Classification
8Signal
Contact Gender
SKT
Product Diameter
41.68 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8538907080
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
  • Lead time: 18 weeks
  • Quantity:

    - | +
    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM