KPSE07F2221SZ by ITT Interconnect Solutions | 圆形连接器 | Avnet AMERICAS
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
KPSE07F2221SZ

ITT Interconnect Solutions

Conn MIL-C-26482 Circular SKT 21 POS Crimp ST Jam Nut 21 Terminal 1 Port

Manufacturer Part #: KPSE07F2221SZ

Alternate Part #: KPSE07F22-21SZ


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-C-26482 Circular SKT 21 POS Crimp ST Jam Nut 21 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Contacts Classification
21Signal
Body Orientation
Straight
Gender
RCP
Contact Material
Copper Alloy
Mounting
Jam Nut
Shell Size / Insert Arrangement
22-21
Contact Plating
Gold
Termination Method
Crimp
Operating Temperature
-55 to 125 °C
Strain Relief
Yes
Contact Gender
SKT
Product Diameter
55 mm
Product Length
50.3 mm
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
USD    $291.23923
  • Lead time: 14 weeks
  • Can Build 28 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $291.23923


    10:  

    $271.1314


    25:  

    $253.09356


    50:  

    $237.30604


    100:  

    $199.89819


    500:  

    $172.9233


    1,000:  

    $161.88564



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM