KPSE07F1626SF0 by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KPSE07F1626SF0

ITT Interconnect Solutions

Conn MIL-C-26482 Circular SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port

Manufacturer Part #: KPSE07F1626SF0

Alternate Part #: KPSE07F16-26S-FO


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-C-26482 Circular SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Shell Size / Insert Arrangement
16-26
Contact Plating
Gold
Strain Relief
Yes
Contact Gender
SKT
Operating Temperature
-55 to 125 °C
Body Orientation
Straight
Gender
RCP
Contacts Classification
26Signal
Contact Material
Copper Alloy
Mounting
Jam Nut
Termination Method
Crimp
Product Diameter
42 mm
Product Length
48.4 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8538907080
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
USD    $252.27273
  • Lead time: 14 weeks
  • Can Build 7 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $252.27273


    10:  

    $234.85523


    25:  

    $219.23077


    50:  

    $205.55556


    100:  

    $173.15271


    500:  

    $149.78693


    1000:  

    $140.22606



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM