KPSE07F145PXF0 by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KPSE07F145PXF0

ITT Interconnect Solutions

Conn MIL-C-26482 Circular PIN 5 POS Crimp ST Jam Nut 5 Terminal 1 Port

Manufacturer Part #: KPSE07F145PXF0

Alternate Part #: KPSE07F14-5PX-FO


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-C-26482 Circular PIN 5 POS Crimp ST Jam Nut 5 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Contacts Classification
5Signal
Operating Temperature
-55 to 125 °C
Contact Gender
PIN
Strain Relief
Yes
Contact Plating
Gold
Body Orientation
Straight
Gender
RCP
Termination Method
Crimp
Contact Material
Copper Alloy
Shell Size / Insert Arrangement
14-5
Mounting
Jam Nut
Product Diameter
39 mm
Product Length
44.9 mm
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
USD    $200.52632
  • Lead time: 14 weeks
  • Can Build 7 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $200.52632


    10:  

    $186.68151


    25:  

    $174.26195


    50:  

    $163.39181


    100:  

    $137.63547


    500:  

    $119.0625


    1,000:  

    $111.46277



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM