KPSE07E1832PY by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KPSE07E1832PY

ITT Interconnect Solutions

Conn MIL-C-26482 Circular PIN 32 POS Crimp ST Jam Nut 32 Terminal 1 Port

Manufacturer Part #: KPSE07E1832PY

Alternate Part #: KPSE07E18-32PY


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-C-26482 Circular PIN 32 POS Crimp ST Jam Nut 32 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Contacts Classification
32Signal
Contact Material
Copper Alloy
Gender
RCP
Shell Size / Insert Arrangement
18-32
Termination Method
Crimp
Mounting
Jam Nut
Body Orientation
Straight
Strain Relief
No
Operating Temperature
-55 to 125 °C
Contact Gender
PIN
Contact Plating
Gold
Product Diameter
45 mm
Product Length
33.5 mm
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
USD    $187.19
  • Additional Stock Lead Time: 14 Weeks
  • Can Build 71 in 1 Day

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $187.19


    10:  

    $174.19


    25:  

    $162.69


    50:  

    $152.49


    100:  

    $128.49


    500:  

    $111.09


    1,000:  

    $103.99



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    BOM Tool

    Quick Buy Tool