KPSE07E1415PY by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KPSE07E1415PY

ITT Interconnect Solutions

Conn MIL-C-26482 Circular PIN 15 POS Crimp ST Jam Nut 15 Terminal 1 Port

Manufacturer Part #: KPSE07E1415PY

Alternate Part #: KPSE07E14-15PY


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-C-26482 Circular PIN 15 POS Crimp ST Jam Nut 15 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Contacts Classification
15Signal
Body Orientation
Straight
Gender
RCP
Contact Plating
Gold
Termination Method
Crimp
Operating Temperature
-55 to 125 °C
Contact Gender
PIN
Mounting
Jam Nut
Contact Material
Copper Alloy
Strain Relief
No
Shell Size / Insert Arrangement
14-15
Product Diameter
39 mm
Product Length
33.5 mm
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
USD    $131.89
  • Lead time: 14 weeks
  • Can Build 22 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $131.89


    10:  

    $122.79


    25:  

    $114.59


    50:  

    $107.49


    100:  

    $90.49


    500:  

    $78.29


    1,000:  

    $73.29



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool