KPSE07E1412PX by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KPSE07E1412PX

ITT Interconnect Solutions

Conn MIL-C-26482 Circular PIN 12 POS Crimp ST Jam Nut 12 Terminal 1 Port

Manufacturer Part #: KPSE07E1412PX

Alternate Part #: KPSE07E14-12PX


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-C-26482 Circular PIN 12 POS Crimp ST Jam Nut 12 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Jam Nut
Termination Method
Crimp
Contact Material
Copper Alloy
Operating Temperature
-55 to 125 °C
Strain Relief
No
Shell Size / Insert Arrangement
14-12
Gender
RCP
Contact Gender
PIN
Body Orientation
Straight
Contact Plating
Gold
Contacts Classification
(4/8)Signal
Product Diameter
39 mm
Product Length
33.5 mm
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
USD    $141.89
  • Lead time: 14 weeks
  • Can Build 19 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $141.89


    10:  

    $132.09


    25:  

    $123.29


    50:  

    $115.59


    100:  

    $97.39


    500:  

    $84.19


    1,000:  

    $78.79



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool