KPSE07E-20-41SY by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KPSE07E-20-41SY

ITT Interconnect Solutions

Conn MIL-C-26482 Circular SKT 41 POS Crimp ST Jam Nut 41 Terminal 1 Port

Manufacturer Part #: KPSE07E-20-41SY

Alternate Part #: KPSE07E20-41SY


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-C-26482 Circular SKT 41 POS Crimp ST Jam Nut 41 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Contacts Classification
41Signal
Gender
RCP
Contact Plating
Gold
Contact Material
Copper Alloy
Termination Method
Crimp
Shell Size / Insert Arrangement
20-41
Mounting
Jam Nut
Contact Gender
SKT
Strain Relief
No
Operating Temperature
-55 to 125 °C
Product Diameter
50 mm
Product Length
39 mm
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
  • Lead time: 14 weeks
  • Can Build 48 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool