KPSE07B14-15S by ITT Interconnect Solutions | 圆形连接器 | Avnet AMERICAS
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
KPSE07B14-15S

ITT Interconnect Solutions

Conn MIL-C-26482 Circular SKT 15 POS Crimp ST Jam Nut 15 Terminal 1 Port

Manufacturer Part #: KPSE07B14-15S

Alternate Part #: KPSE07B14-15S


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-C-26482 Circular SKT 15 POS Crimp ST Jam Nut 15 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Contact Plating
Gold
Strain Relief
Yes
Contact Gender
SKT
Body Orientation
Straight
Gender
RCP
Contact Material
Copper Alloy
Termination Method
Crimp
Mounting
Jam Nut
Shell Size / Insert Arrangement
14-15
Contacts Classification
(1/14)Signal
Product Diameter
38.51 mm
Product Length
48.41 mm