KPSE06F2039SXF0 by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KPSE06F2039SXF0

ITT Interconnect Solutions

Conn MIL-C-26482 Circular SKT 39 POS Crimp ST Cable Mount 39 Terminal 1 Port

Manufacturer Part #: KPSE06F2039SXF0

Alternate Part #: KPSE06F20-39SX-FO


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-C-26482 Circular SKT 39 POS Crimp ST Cable Mount 39 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Contact Plating
Gold
Gender
PL
Strain Relief
Yes
Contact Gender
SKT
Contact Material
Copper Alloy
Termination Method
Crimp
Mounting
Cable Mount
Shell Size / Insert Arrangement
20-39
Contacts Classification
(2/37)Signal
Operating Temperature
-55 to 125 °C
Product Diameter
39 mm
Product Length
49 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8538907080
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
  • Lead time: 14 weeks
  • Can Build 5 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool