KPSE06F20-39SZ by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KPSE06F20-39SZ

ITT Interconnect Solutions

Conn MIL-C-26482 Circular SKT 39 POS Crimp ST Cable Mount 39 Terminal 1 Port

Manufacturer Part #: KPSE06F20-39SZ

Alternate Part #: KPSE06F20-39SZ


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-C-26482 Circular SKT 39 POS Crimp ST Cable Mount 39 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Contacts Classification
(2/37)Signal
Shell Size / Insert Arrangement
20-39
Body Orientation
Straight
Contact Plating
Gold
Mounting
Cable Mount
Contact Material
Copper Alloy
Strain Relief
Yes
Contact Gender
SKT
Termination Method
Crimp
Operating Temperature
-55 to 125 °C
Gender
PL
Product Diameter
39 mm
Product Length
49 mm
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
  • Lead time: 14 weeks
  • Can Build 44 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool