KPSE06E-24-61PW by ITT Interconnect Solutions | 圆形连接器 | Avnet AMERICAS
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
KPSE06E-24-61PW

ITT Interconnect Solutions

Conn MIL-C-26482 Circular PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port

Manufacturer Part #: KPSE06E-24-61PW

Alternate Part #: KPSE06E24-61PW


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-C-26482 Circular PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Contacts Classification
61Signal
Gender
PL
Mounting
Cable Mount
Contact Material
Copper Alloy
Shell Size / Insert Arrangement
24-61
Termination Method
Crimp
Contact Gender
PIN
Contact Plating
Gold
Body Orientation
Straight
Strain Relief
No
Operating Temperature
-55 to 125 °C
Product Diameter
45.2 mm
Product Length
34.5 mm
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
USD    $223.30144
  • Lead time: 14 weeks
  • Can Build 66 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $223.30144


    10:  

    $207.88419


    25:  

    $194.05405


    50:  

    $181.94932


    100:  

    $153.26765


    500:  

    $132.58523


    1,000:  

    $124.12234



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM