KPSE01J24-61P by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KPSE01J24-61P

ITT Interconnect Solutions

Conn MIL-C-26482 Circular PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port

Manufacturer Part #: KPSE01J24-61P

Alternate Part #: KPSE01J24-61P


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-C-26482 Circular PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Strain Relief
Yes
Contact Plating
Gold
Contact Gender
PIN
Contacts Classification
61Signal
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Termination Method
Crimp
Contact Material
Copper Alloy
Shell Size / Insert Arrangement
24-61
Product Diameter
46.53 mm
Product Length
101.22 mm
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
  • Lead time: 18 weeks
  • Quantity:

    - | +
    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM

    Texas Instruments Promotion